• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt DUBAI 424 Car stereo Bluetooth handsfree set

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt DUBAI 424 Car stereo

  • Radio with ultra-short housing
  • With only about 8 cm mounting depth.
  • High-end CODEM IV world tuner
  • FM, AM, DAB, DAB+ tuner with radio text/DLS,
  • Traffic prioritization, alphabetical DAB station list, automatic
  • Station memory function, Service Following,
  • Play functions (tape and memory)
  • Media player
  • 2X USB, MP2, MP3, WMA, FLAC. M4A (AAC)-,
  • APE, WAV support, AUX input (3.5 mm),
  • Introscan, coil function with sound, file browser,
  • Folder support, Apple iPod support Bluetooth
  • Telephony via int. or ext. Microphone
  • Audio streaming with title display
  • Voice-assistant access (e.g. Siri, Google, Alexa)
  • Wake-up on call, directory access,
  • Favourites memory
  • Sound
  • Sound presets, loudness,
  • Semi-parametric equalizer (3 bands)
  • 4-channel pre-amplifier output + 2 sub-out
  • 4 x 50 watt General
  • Very short mounting depth (only approx. 8 cm, only
  • Models without CD), wide-angle display,
  • Multicolor (7 colors), dim function,
  • Permanent memory, microphone input
  • (6,3mm), IR- remote controlled, with old RC-10
  • Compatible, SWC input (analogue), 12
  • Volt/24 Volt operation (model-specific),
  • Deactivating the ignition plus detection function,
  • Charging function for tele Mobile telephone.

Technical specifications

Product type

Car stereo

Playback of

AAC

APE

M4A

MP3, WMA

WAV

FLAC

Interfaces

Audio line out

USB port

Yes

Remote control

Optional

Car stereo features

Bluetooth handsfree set

Preamp outputs

6

Vehicle voltage

24 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Weight

1.052

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394273 Blaupunkt DUBAI 424 Car stereo Bluetooth handsfree set

Description

The Blaupunkt Dubai 424 car radio offers a variety of functions for car drivers. It has a clear display, on which information such as radio station, time and playback status is shown. The radio supports various audio sources, including FM/AM radio, CDs and MP3 players. It has an integrated amplifier for a clear and powerful sound in the car.
With Bluetooth, users can wirelessly connect their Smart phone to the radio to stream music or make hands-free calls. The car radio also features a USB interface for playing back music from external devices. The radio can be operated via buttons on the device or with a remote control.
The Blaupunkt Dubai 424 is compatible with a variety of vehicles and is easy to install. It is a versatile and convenient car radio for car drivers, who put emphasis on good sound quality and modern functions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)