• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer MVH-330DAB Car stereo

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

pioneer MVH-330DAB 1-DIN car radio

  • 1-DIN car radio with DAB/DAB+
  • Bluetooth
  • USB input
  • Compatible with Android smartphones

Technical specifications

  • Features: DAB+; Digital Tick Mark (Digital Radio Certification Mark); Bluetooth®; USB input; Mechaffree; Short Chassis; Theft protection: Removable front; installation type: 1-DIN
  • Menu languages: German / English / French
  • Android compatibility: Android compatible; AOA 2.0
  • Audio: 2-band Graphical EQ (N); FLAC; 4 x 50W MOSFET amplifier; Preamplifier outputs: 1 (Rear)
  • Bluetooth functions: Hands-free calling (hands-free profile); music streaming; permanent connection with 1 mobile phone; automatic phone book transmission; wireless search for audio files; microphone included in delivery
  • Tuner functions: Radio Data System (RDS); PTY search; Best Stations Memory (BSM); DAB/DAB+ Functions; Traffic information; Automatic search for alternative frequencies; Automatic/manual frequency search
  • Screen functions: Displays Cyrillic characters; Display lighting; LCD display (single line)
  • Connections: AUX input; suitable for hard-wired remote input
Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

WMA

WAV

FLAC

AAC

USB port

Yes

SD card slot

No

Preamp outputs

1

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377752 Pioneer MVH-330DAB Car stereo

User & Safety Instructions 2377752 Pioneer MVH-330DAB Car stereo

Description


Bluetooth and DAB+ in low-depth housing!
This combined 1-DIN Bluetooth and DAB receiver is very easy to use thanks to its large rotary knob.

The integrated Bluetooth enables secure, hands-free calling and wireless music streaming via your smartphone.

With the integrated DAB/DAB+ tuner you can enjoy digital audio in excellent sound quality and interference-free reception. The built-in station buttons make it easy to store and select your favorite radio stations.

Don't be fooled: The MVH-S330DAB is a very versatile car radio. It plays FLAC files, is equipped with a 2-band graphic EQ, a cinch pre-amplifier output as well as an integrated 4 x 50 watt MOSFET-amplifier. All this makes the MVH-S330DAB the perfect partner for anyone who wants to enjoy the benefits of Bluetooth and DAB+ digital radio.

DAB+
Enjoy your favorite radio stations in crystal clear digital quality thanks to the built-in digital radio tuner.

Bluetooth
With built-in Bluetooth (HFP), you can easily follow traffic regulations without risking a penalty. Thanks to hands-free function, wireless audio streaming (A2DP) with search for artists, albums and titles, simple coupling and audio control (AVRCP), the wireless Bluetooth® technology has made life in the vehicle safer and more comfortable.

USB input
Connect each device via a USB interface cable to charge it or to enjoy clear, clean sound.

FLAC
Enjoy lossless FLAC audio files with playback quality on CD quality, without having to convert.

Short chassis
This flat product makes installation simple and flexible.

Digital radio certification mark (Digital Tick Mark)
Manufacturers must meet the minimum specifications that are confirmed by independant tests. All Pioneer products that use this digital radio certification mark have been independantly tested and tested so that you can buy with confidence.

Android compatible
Connect and play music stored on your device without having to use an app. her music is played on the device.

2-band Graphical EQ (N)
Customize your audio input to suit your preferences for music enjoyment.

Mechafree
This product was developed for modern digital music formats.

Theft protection: Removable front
Protect yourself from theft.

This text is machine translated.

Scope of delivery

  • Mounting bracket
  • Connection cable
  • External microphone

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)