• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DMH-A3300DAB Double DIN car stereo Bluetooth handsfree set, DAB+ tuner, AppRadio

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer DMH-A3300DAB Double DIN car stereo

  • 2-DIN media center with 6.2-inch ClearType multi-touch screen
  • DAB/DAB+ digital radio
  • Web link
  • Bluetooth® and 13-band graphic equalizer

Technical specifications

Product type

Double DIN car stereo

Keypad illumination colour

RGB

Playback of

MP3

WMA

WAV

FLAC

AAC

MKV

FLV

JPEG

DivX

H.264

MPEG-2

MPEG-4

Show more
Interfaces

USB

Bluetooth

USB port

Yes

Station memory

24

SD card slot

No

Remote control

Yes (optional)

Car stereo features

Bluetooth handsfree set

DAB+ tuner

AppRadio

Preamp outputs

3 Pair

Screen size diagonal (inches)

6.2 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

15.75 cm

Factory colour

RGB

Audio power (max.)

4 x 50 W

Weight

1.863

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2180212 Pioneer DMH-A3300DAB Double DIN car stereo Bluetooth handsfree set, DAB+ tuner, AppRadio

Description

You can connect a compatible iPhone or Android smartphone to the 2-DIN Media Center DMH-A3300DAB with only one USB cable and thus control the web link easily and securely from the dashboard. Whether DAB/DAB+ digital radio or audio or video content on USB devices – everything can be played. In addition, this media center offers Bluetooth, so that you can stream your music and make calls safely via the hands-free system. Enhance the sound quality with high-quality audio functions: Thanks to 13-band graphic equalizer, auto EQ and runtime correction, you can make the sound settings as desired and enjoy the best sound quality.

This text is machine translated.

Features

  • 13-band graphic equalizer
  • High pass filter
  • Low pass filter
  • Direct Sub Drive
  • Subwoofer control
  • RDS
  • PTY, Best Station Memory.

Scope of delivery

  • Fasteners
  • User manual
  • ISO connection cable
  • ext. Microphone
  • USB extension cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 270.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)