
Number
Highlights & Details
Blaupunkt Cape Town 948 DAB Monitor receiver
- DAB, DAB+, AM and FM-high end CodeM IV tuner with PS, AF, REG, CT, TA, TP, PTY, EON, DLS
- BLUETOOTH® telephony, audio streaming with title display, wake-up on call, telephone book access
- Apple car play and Android auto
- 4-channel pre-amplifier output + sub-out
- 4 x 50 Watt
- This text is machine translated.
Technical specifications
- Dimensions of device: 50 x 178 x 120 mm (H x W x D) housing only); 157 x 265 x 28 mm (H x W x D) display)
- Product type
Monitor receiver
- Playback of
APE
FLAC
MP3
OGG
WAV
AAC
H.264
MP4
AVI
MKV
Show more
- Interfaces
HDMI™
Card reader
Bluetooth
USB type A
- USB port
Yes
- SD card slot
Yes
- Remote control
Yes
- Car stereo features
Steering wheel RC button connector
Rearview camera connector
Apple CarPlay
DAB+ tuner
Android Auto™
Bluetooth handsfree set
- Preamp outputs
4
- Screen size diagonal (inches)
10.1 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
25.6 cm
- Factory colour
Black
- Audio power (max.)
4 x 50 W
Documents & Downloads
Datasheet
Datasheet 3062155 Blaupunkt Cape Town 948 DAB Monitor receiver Steering wheel RC button connector, Rearview camera connector, Apple CarPla
User & Safety Instructions
User & Safety Instructions 3062155 Blaupunkt Cape Town 948 DAB Monitor receiver Steering wheel RC button connector, Rearview camera connector, Apple CarPla
Description
Features
- RADIO ANALOGUE/DIGITAL
- High-end automotive tuner CODEM IV.
- World tuner (switchable): Yes
- FREQUENCY BANDS FM, AM, DAB AND DAB
- Number of stations: 18 x FM, 12 x AM, 15 x DAB
- STATION STORAGE LEVELS: FM1, FM2, FM3, AM1, AM2, DAB
- Station storage levels can be disabled: No.
- Station indicator (PS): Yes
- Radio text/ Radiotext Plus (RT/ RT+): Yes/ No.
- Display DLS/ ENSEMBLE/ SERVICE: Yes/ Yes
- Alternative frequency function (AF): Yes
- Traffic prioritization (TA) FM / DAB: Yes / Yes
- Automatic time setting: Yes
- Enhanced Other Networks (EON): No.
- Regional function (REG): Yes
- Program type identification/search (PTY): Yes (FM/DAB)/ No.
- Travelstore/ Number of storage places: Yes/ 18 x FM, 12 x AM
- Band Scan/ Preset Scan: No/No
- Sensitivity (FM): Two levels (lo/ dx)
- Interference suppression (FM): Yes
- Hi-Cut (FM): Yes
- DAB-DAB service follows: Yes
- DAB-FM Service follows: Yes
- Ensemble / Service Change: No / Yes
- Ensemble / Service Browsing: Yes
- Alphabetical DAB station list: Yes
- Frequency range FM (Hz) -3 dB: 30 – 15,000
- Frequency response DAB (Hz) +/- 3 dB: 20 - 20,000
- MEDIA/CONNECTIVITY*
- Android car wired: Yes
- Android Auto wireless: Yes
- Apple CarPlay wired: Yes
- Apple CarPlay wireless: Yes
- Automatic reconnection: Yes
- Navigation, music playback, apps: Yes, depending on the apps installed on the connected device
- Use of the voice assistant: Yes
- Reading content: Yes, depending on the apps installed on the connected device
- MirrorLink (Mobile phone display mirroring): Yes
- Media player formats: Ape, FLAC, MP2, MP3, OGG, RA, WAV, AAC, M4A, MPEG/H.264/MP4/AVI/MKV/FLV/WMV/JPG/JPEG/PNG/BMP/GIF
- Hi-Res Audio file playback: No.
- Display options: ID3 tag (title, artist, album), folder, file, Playing time
- Folder & file browsing: Yes
- IPod, iPhone control (iAP2, Lightning/ USB-C): Yes, with compatible Apple CarPlay devices
- Random playback folder/Medium: Yes/ yes
- Repeat Title/ Folder/ All: Yes/ Yes
- Title play function (scan): No.
- AV-IN/ automatic detection or Activation: Yes/ No.
- USB Front: No.
- USB rear side: Yes (3 x type A, cable, max. 2500 mA total)
- HDMI input: Yes
- Memory Card Reader: Yes, microSD (navigation only)
- Front inputs (open/covered): No.
- Compatible formatting: FAT16, FAT32, NTFS, exFAT
- Maximum memory capacity > 256 GB
- Maximum number of files/folders: > 20,000
- CD/DVD drive: No.
- Telephone/ Hands-free: Yes
- Internal/ external microphone: Yes/ Yes
- Answer/reject call: Yes/Yes
- Access / transfer Telephone book: Yes (up to 2000 numbers)
- Audio streaming: Yes
- Audio streaming ID3 title display: Yes (title, artist, album, playback time)
- Access to voice-assist (such as Siri, Google): Via CarPlay/AndroidAuto
- Mobile Navigation Audio Mix: Via CarPlay/AndroidAuto
- Auto Wake-Up on call: Yes (if radio off + ignition on)
- Quick pairing without PIN: Yes
- Automatic reconnection: Yes
- Bluetooth version: 5.0
- Number of last paired devices: > 5
- Number of devices connected at the same time: 1
- Supported profiles: AVRCP, HSP, HFP, PBAP, SPP
- AUDIO CODECS: AMR-NB, AMR-WB, AAC, OGG, ADPCM
- *Feature availability/support depends on the phone/app/media used !
- RV/truck/car NAVIGATION (optional)
- Navigation: Nav-ready, additional navigation software microSD required
- Map Data Coverage : Europe
- Adaptable vehicle profiles: Passenger car, small mobile home < 3.5 t, large mobile home 3.5-7.5t, truck
- Adjustment of vehicle dimensions and weight: Yes
- TMC (traffic messages via radio): Yes
- Historical traffic data: Yes
- Dynamic navigation : Yes
- Automatic circumvention proposals for tough traffic: Yes
- Routing options: Fast, light, short, green
- Avoiding certain roads: Highway, vignette, toll, ferries, car loading, Unattached
- Address input via coordinates: Yes
- Route planning with intermediate destinations: Yes
- Smart Target Memory : Yes
- POI database: Yes
- Promobil POI-database: Yes
- Announcement of street name: Yes
- Free updates: Yes, 12 months free updates from first GPS fix, software optional
- Map view: 3D, 2D, 2D standardized, different zoom levels, manual Zoom
- Quick start: Yes
- Adjustable route information: Yes
- Gesture control: Map zoom/rotation
- Split screen: Yes, current source + navigation, navigation view left / right selectable
- SOUND
- Equalizer (bands/ type/ quality filter): Yes (16 bands/ parametric/ no)
- Runtime correction: Yes
- Bass/treble adjustment: No.
- Source-specific bass/ treble: No.
- Source-specific volume level: Yes
- Balance/ Fader: Yes/ yes (+/- 15 levels)
- HPF/ LPF: No/ yes (sub-out)
- Loudness: Yes
- Sound Presets: Yes (Flat, Pop, Easy, Rock, Classic, Jazz, User 1, User 2)
- Gala: No.
- Speaker outputs (channels): 4
- Pre-amplifier outputs (channels, voltage): 4 + center (RCA, 5V, center bandwidth 250Hz-2KHz)
- Sub-out 1 (RCA, gain/frequency variable)
- Max. Power: 4 x 50 Watt/ 4 Ohm
- Sine power at 14.4 V: 4 x 28 Watt (10% THD)
- GENERAL
- Antenna inputs: FM DIN, DAB SMB (each with 12 V phantom power)
- Mute input/ telephone mute: Yes (mass-active)
- External Hands-free microphone connection: Yes
- Remote control: Yes (via SWC input)
- Steering wheel remote control (SWC): Yes (analogue, programmable, pre-programmed)
- USB inputs: Yes (3 x, back side, max. 2500 mA in total)
- 4 or 1 camera inputs (selectable)
- Cinch connection type
- Input signals (resolution): CVBS, AHD (up to 1080p)
- Camera supply voltage (switched): Yes (5 V and 12 V)
- Automatic switching to camera: Yes, with reverse drive signal
- Manual selection/selection of camera: Yes
Scope of delivery
- Blaupunkt cape town 948 DAB
- User manual.
- External BT microphone
- Unlocking tool
- CONNECTION CABLE (ISO A, B)
- GPS Antenna





