• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-ARAR-400 Car stereo incl. DAB antenna, DAB+ tuner, Bluetooth handsfree set

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-ARAR-400 Car stereo

  • Integrated FM/DAB/DAB+ tuner with crystal-clear digital audio reception
  • 6 preset DAB stations and 18 preset FM stations
  • Multimedia playback support for MP3 files via USB/SD/AUX port
  • 4 x 40 W (max) output power
  • External mic
  • Remote control

Technical specifications

Product type

Car stereo

Keypad illumination colour

White

Playback of

MP3

Interfaces

SD

Bluetooth

USB

USB port

Yes

Station memory

DAB6 FM18

SD card slot

Yes

Remote control

Yes

Car stereo features

incl. DAB antenna

DAB+ tuner

Bluetooth handsfree set

Preamp outputs

2 pc(s)

Screen size diagonal (inches)

3 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

7.6 cm

Factory colour

Black

Audio power (max.)

4 x 40 W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042745 Renkforce RF-ARAR-400 Car stereo incl. DAB antenna, DAB+ tuner, Bluetooth handsfree set

Description

Renkforce RF-ARAR-400 DAB+/DAB/Bluetooth®/USB/SD FM radio with external microphone and remote control

This text is machine translated.

Features

  • DAB: 174 MHz to 240 MHz
  • FM: 87.5 MHz to 108.0 MHz
  • USB current interface: 500 mA
  • USB / SD format: FAT32
  • USB / SD capacity: 64 GB
  • Bluetooth version: 4.2

Scope of delivery

  • Car radio
  • 2x Releasing key
  • ISO cable
  • DAB antenna
  • External mic with clip
  • External mic holder
  • Remote control (battery included)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)