• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Wolfsburg 648 Car stereo Android Auto™, Apple CarPlay, DAB+ tuner

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car stereo

Playback of

MP3

WMA

FLAC

WAV

MP4

3GP

MOV

M4V

MKV

FLV

AVI

Show more
USB port

Yes

Car stereo features

Android Auto™

Apple CarPlay

DAB+ tuner

Screen size diagonal (inches)

7 inch

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 45 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3643721 Blaupunkt Wolfsburg 648 Car stereo Android Auto™, Apple CarPlay, DAB+ tuner

User & Safety Instructions

User & Safety Instructions 3643721 Blaupunkt Wolfsburg 648 Car stereo Android Auto™, Apple CarPlay, DAB+ tuner

Description


Radio
FM, DAB, DAB+ tuner with radio text/DLS
Traffic prioritization
Alphabetical DAB station list
Service Following (DAB-DAB/DAB-FM)

Connectivity
Apple CarPlay (wired/wireless)
Android Auto (wired/wireless)
USB media player with file browser/folder support
Various Preview and playback functions
Audio streaming incl. control and title display
AV input

Bluetooth
Telephony via int. or ext. Microphone
Voice-assistant access (e.g. Siri, Google, Alexa)
Directory access

Sound
Digital Signal processing
12-band equalizer
Sound presets
Loudness
4-channel pre-amplifier output + sub-out
4x 45 watt

General
Specific model for VW vehicles
7" TFT color display
CAN bus connection (for PDC, MFD, GALA and many more)
Permanent memory
Reverse driving camera input

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 854.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)