
Number
Kenwood DMX129DAB Double DIN monitor receiver
Highlights & Details
- 17.3 cm (6.8") WVGA double DIN monitor with capacitive high gloss touch panel
- Responsive touch panel control
- DAB+ and FM radio, USB connection
- Bluetooth module for handsfree (HFP 1.6) & A2DP (included AVRCP 1.5)
- Cable microphone included in delivery
- Clear user interface with menu display in 12 languages
- White key illumination
- Quickly ready for use - With the "Quick Boot" function you are ready to start shortly after activating the ignition
- Over 50% lower installation depth (no CD-drive): Only 75 mm
Technical specifications
- Product type
Double DIN monitor receiver
- Keypad illumination colour
White
- Playback of
MP3
WMA
WAV
AAC
FLAC
H.264
- Interfaces
Audio line in
AV
RCA (VHS)
USB
- USB port
Yes
- Station memory
20
- SD card slot
No
- Remote control
Yes (optional)
- Car stereo features
Bluetooth handsfree set
DAB+ tuner
Rearview camera connector
Steering wheel RC button connector
- Preamp outputs
3
- Screen size diagonal (inches)
6.8 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
17.3 cm
- Factory colour
Black
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3165209 Kenwood DMX129DAB Double DIN monitor receiver Bluetooth handsfree set, DAB+ tuner, Rearview camera connector, Steering w
User & Safety Instructions
User & Safety Instructions 3165209 Kenwood DMX129DAB Double DIN monitor receiver Bluetooth handsfree set, DAB+ tuner, Rearview camera connector, Steering w
Description
DIGITAL RADIO
The DAB+ tuner receives the extensive range of digital radio programs in fantastic quality - and not only in Germany, because digital radio is available in almost all European countries. And if there is not enough DAB signal available, the tuner changes automatically to the appropriate FM frequency.
ANDROID USB MIRRORING
Android USB mirroring enables the display content of the compatible Android smartphone to be mirrored via digital image data transfer via USB. This allows navigation apps and other useful applications to be used. The mirrored content can be conveniently controlled directly via the touch-screen.
MINIMAL INSTALLATION DEPTH
By omitting an integrated CD drive the installation depth of the driverless "DMX" moniceiver could be reduced by about 50%. These "MECHANESS" car radios can also be used in vehicles with particularly confined spaces.
This text is machine translated.
Features
- Tuner:
- 20 FIXED STATION MEMORY (15 FM, 5 MW & LW)
- Digital radio receiver
- A/V
- USB mirroring for mirroring of Android smartphones
- IPod*/iPhone* control incl. Search functions
- USB port on the back for memory with video data in MPEG1/2/4, H.264, MKV as well as audio data (MP3/WMA/WAV/AAC/FLAC)
- Rear connections: Rear-view camera, AV input, AV output (video: Cinch)
- 3 pre-amplifier outputs 2 V (front, rear, sub)
- DSP with 13-Band Graphic equalizer, loudness function runtime correction (DTA)
- Connection possibilities of external components:
- Port for rear view camera
- Connection for iPods/iPhones via the optional connection cable
- Connection for OEM steering wheel remote control (opt. Adapter is required)
Scope of delivery
- Mounting bracket
- Front panel
- 2 x unlocking tool
- Hands-free microphone.

