• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce T-900B Car LCD monitor 22.9 cm 9 inch

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce T-900B 9" (22.9 cm) Display

  • 9" (22.9 cm) LCD
  • Recessed LCD sceen
  • Remote control
  • Incl. stand

Technical specifications

Product type

Car LCD monitor

Display resolution

800 x 480 Pixel

Mounting type

Recess-mount

Structure

Features

Headphone jack

Built-in speakers

Portrait view

Pivoted

No. of RCA inputs

2 x

No. of jacks

1 x

Width

226 mm

Height

157 mm

Depth

30 mm

Weight

490 g

Factory colour

Black

Operating voltage

12 V

Dim

(W x H x D) 226 x 157 x 30 mm

Display (cm)

22.9 cm

Screen size diagonal (cm)

22.9 cm

Screen size diagonal (inches)

9 inch

Resolution

800 x 480

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 373966 Renkforce T-900B Car LCD monitor 22.9 cm 9 inch

Conformity certificate

Conformity certificate 373966 Renkforce T-900B Car LCD monitor 22.9 cm 9 inch

Description

Headrest screen. Innovative LCD for a wide range of uses. Whether it's car, campervan, or motorhome - there's always enough room for this swivel screen.

Features

  • Screen content mirroring (e.g. when using a car rear-view camera)
  • Screen image rotation (in case of the display being fitted in upright position)
  • 4:3 /16:9 aspect ratio selection
  • Image rotation
  • TFT screen
  • PAL/NTSC
  • OSD
  • Built-in speaker
  • Mute mode
  • Headphone jack.

Scope of delivery

  • Remote control
  • Stand
  • Cable
  • Mounting bracket
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

More interesting products

(*All information is plus legal VAT)