• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt DENVER 412 DAB Car stereo Bluetooth handsfree set, DAB+ tuner

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt DENVER 412 DAB Car stereo

  • Ultra-short casing
  • With only about 8 cm installation depth!
  • RadioHigh-End CODEM IV world tuner
  • FM, AM, DAB, DAB+ tuner with radio text/DLS,
  • Traffic prioritization, alphabetical DAB station list, automatic
  • Station memory function, Service Following,
  • Play functions (tape and memory)
  • Media player
  • 2X USB, MP2, MP3, WMA, FLAC. M4A (AAC)-,
  • APE, WAV support, AUX input (3.5 mm),
  • Introscan, coil function with sound, file browser,
  • Folder support, Apple iPod support
  • Bluetooth
  • Telephony via int. or ext. Microphone
  • Audio streaming with title display
  • Voice-assistant access (e.g. Siri, Google, Alexa)
  • Wake-up on call, directory access,
  • Favourites memory
  • Sound
  • Sound presets, loudness,
  • Semi-parametric equalizer (3 bands)
  • 4-channel pre-amplifier output + 2 sub-out
  • 4 x 50 Watt
  • General
  • Very short mounting depth (only approx. 8 cm, only
  • Models without CD), wide-angle display,
  • Multicolor (7 colors), dim function,
  • Permanent memory, microphone input
  • (6,3mm), IR- remote controlled, with old RC-10
  • Compatible, SWC input (analogue), 12
  • Volt/24 Volt operation (model-specific),
  • Deactivating the ignition plus detection function,
  • Charging function for tele Mobile telephone.

Technical specifications

Product type

Car stereo

Keypad illumination colour

Multicolour

Playback of

APE

FLAC

M4A

MP3

WAV

Interfaces

Microphone (6.3 mm jack)

USB

Audio stereo (3.5 mm jack)

USB port

Yes

SD card slot

No

Car stereo features

Bluetooth handsfree set

DAB+ tuner

Preamp outputs

4

Vehicle voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394272 Blaupunkt DENVER 412 DAB Car stereo Bluetooth handsfree set, DAB+ tuner

Description

The Blaupunkt heavy duty series has a load capacity, is easy to use and does not compromise on quality. It provides functional infotainment in an n dimension. All modern USB-media can be connected and played easily. Thanks to fewer and large rubberized station buttons the use is always intuitive. The well-thought-out ept is taking care of every detail: Stored radio stations are preserved, even when the vehicle battery is disconnected once during maintenance work.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)