• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Freiburg 200 Car stereo

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Blaupunkt Freiburg 200 Car stereo

  • USB, AUX inputHigh grade FM (RDS)/ON tunerMP3 playbackMinimal installation depth
  • This text is machine translated.

Technical specifications

Product type

Car stereo

Keypad illumination colour

White

Playback of

MP3

WMA

Interfaces

USB

Audio stereo (3.5 mm jack)

USB port

Yes (built-in)

Preamp outputs

2

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386178 Blaupunkt Freiburg 200 Car stereo

Description

Features

  • 9-digit display
  • Playback format: MP3, WMA
  • Selectable display modes (File, Folder, Title, Artist, Album & Time)
  • Convenient choice of files
  • Front USB
  • Front Aux-in
  • Sound Presets (Flat, Rock, Pop, Classic)
  • X-Bass
  • 4x50 watts max.
  • 2-channel preamplifier
  • White key illumination

Scope of delivery

  • Mounting bracket
  • Unlocking tool
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.97€ 137.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)