• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL CELEBRITY150 Car stereo

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL CELEBRITY150 Car stereo

  • 30 stations can be stored (18 FM/12 AM)
  • Wireless Bluetooth streaming
  • 1-DIN MP3 player
  • Bluetooth, USB, AUX input, SD card, FM radio

Technical specifications

  • Fuse rating 10 A.
  • Frequency response: 20 Hz - 20 kHz
  • Bluetooth range: Up to 10 m.
  • Bluetooth-supported profiles: HFP, HSP, A2DP, AVRCP
  • FM radio frequency coverage 87.5 - 108 MHz
  • Mounting dimensions (W x H x D) 178 x 50 x 87 mm
Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

Interfaces

Audio line in

Bluetooth

USB

SD

USB port

Yes

SD card slot

Yes

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394091 JBL CELEBRITY150 Car stereo

Description

The JBL Celebrity 150 car radio is a single DIN MP3 player for cars with removable front, perfect for JBL speaker products as bundled audio system.
Several playback options such as Bluetooth, USB-input, AUX-input, SD-card and FM/AM-radio enable you to freely select your favorite hearing source.

This text is machine translated.

Features

  • 1-DIN MP3-Player without mechanical system for the car with detachable front
  • Removable front plate for theft protection.
  • Several playback sources: Bluetooth, USB, AUX input, SD card, FM radio
  • Bluetooth wireless streaming: Supports audio streaming and hands-free calls.
  • 30 stations can be stored (18 FM/12 MW)
  • 4 x 50 watt maximum output power
  • ISO connector (cable harness included)
  • Easy to install, enables you to easily replace the factory stereo system

Scope of delivery

  • JBL Celebrity 150 car radio
  • 2 x ISO cable harness
  • 2 x dismantling tool
  • 4 x front mounting screws
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)