• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt ICx 402 2-way coaxial flush mount speaker kit 180 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt ICX 402 2-way loudspeaker

  • 25 W RMS
  • Injected PPmembrane with foam seam
  • Tweeter with neodymium drive
  • This text is machine translated.

Technical specifications

Max. audio capacity

180 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

25 W

SPL

90

Frequency range

80 - 20,000 Hz

Outside Ø

100 mm

Recess diameter

94 mm

Recess depth

43 mm

Impedance

4 Ω

Weight

430 g

Dimensions

100 x 150 mm (4 x 6")

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235738 Blaupunkt ICx 402 2-way coaxial flush mount speaker kit 180 W Content: 1 Pair

Description

Features

  • Kapton voice coil
  • Magnet with EXP design for lower distortion
  • Also suitable for ceiling installation.

Scope of delivery

  • 2 Loudspeakers
  • 2 design covers
  • 2 cables
  • Fasteners
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)