Fixed wheel
160 mm
400 kg
Mount
195 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
105 x 75-80 mm
not relevant
€ 119.99*
€ 194.99*
€ 81.99*
€ 154.99*
€ 53.99*
€ 65.99*
€ 124.99*
€ 359.00*
€ 144.99*
€ 239.99*
Datasheet 2163667 Blickle 290163 B-ALEV 160K-SG Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2163667 Blickle 290163 B-ALEV 160K-SG Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)