Fixed wheel
160 mm
300 kg
Mount
195 mm
140 x 110 mm
40 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
€ 119.99*
€ 194.99*
€ 81.99*
€ 154.99*
€ 53.99*
€ 65.99*
€ 124.99*
€ 359.00*
€ 144.99*
€ 239.99*
Datasheet 2163669 Blickle 451831 B-ALEV 161K-EL Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2163669 Blickle 451831 B-ALEV 161K-EL Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)