Fixed wheel
200 mm
750 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
not relevant
€ 119.99*
€ 194.99*
€ 81.99*
€ 154.99*
€ 53.99*
€ 65.99*
€ 124.99*
€ 359.00*
€ 144.99*
€ 239.99*
Datasheet 2165067 Blickle 724419 BS-ALBS 200K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 2165067 Blickle 724419 BS-ALBS 200K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 750 kg 1 pc(s)