Fixed twin wheel caster
100 mm
810 kg
Mount
145 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Brown
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2165069 Blickle 754209 BSD-GB 100K Fixed twin wheel caster Wheel diameter: 100 mm Load capacity (max.): 810 kg 1 pc(s)
User & Safety Instructions 2165069 Blickle 754209 BSD-GB 100K Fixed twin wheel caster Wheel diameter: 100 mm Load capacity (max.): 810 kg 1 pc(s)