Swivel wheel with brake
80 mm
150 kg
Mount
102 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic
Dark grey
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2184384 Blickle 754712 LI-POHI 81G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2184384 Blickle 754712 LI-POHI 81G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)