Fixed wheel
100 mm
100 kg
Mount
125 mm
100 x 85 mm
40 mm
Plain bearing
Silicone rubber
Black
1 pc(s)
80 x 60 mm
not relevant
€ 119.99*
€ 194.99*
€ 81.99*
€ 154.99*
€ 53.99*
€ 65.99*
€ 124.99*
€ 359.00*
€ 144.99*
€ 239.99*
Datasheet 2163673 Blickle 758727 B-ALSI 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2163673 Blickle 758727 B-ALSI 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)