Swivel wheel with brake
100 mm
200 kg
Mount
125 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2185963 Blickle 852194 L-PATH 100G-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2185963 Blickle 852194 L-PATH 100G-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)