• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK AVB 2,3/2/9 PCB mount transformer 2 x 115 V 2 x 9 V AC 2.30 VA 127 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

El 30/12.5 Print transformer

  • 2 x 115 V
  • 2 x 9 V AC
  • 127 mA
  • 2.30 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

9 V AC

Output voltage (number x voltage)

2 x 9 V AC

Output current

127 mA

No. of inputs

2 x

No. of outputs

2 x

Input voltage

115 V

Input voltage (number x voltage)

2 x 115 V

2.30 VA

Width

27.3 mm

Height

29 mm

Length

32.3 mm

Type

AVB 2,3/2/9

Dim

(L x W x H) 32.3 x 27.3 x 29 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.11 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = class 105

RoHS-compliant

Yes

Protection class

II (prepared)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1390759 BLOCK AVB 2,3/2/9 PCB mount transformer 2 x 115 V 2 x 9 V AC 2.30 VA 127 mA

User & Safety Instructions

User & Safety Instructions 1390759 BLOCK AVB 2,3/2/9 PCB mount transformer 2 x 115 V 2 x 9 V AC 2.30 VA 127 mA

Description

Hints

Dimension drawing and connector pin assignment see technical data sheet.

More interesting products

(*All information is plus legal VAT)