• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PEL 230/12-2 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:1 x Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

BLOCK PEL 230/12-2 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:1 x Content 1 pc(s)

  • Stage profile enclosure
  • Wide input voltage range: 85 - 264 V AC
  • 1 phase
  • Output: 12V DC 2A 24W
  • Switched Mode
  • Termination type:

Technical specifications

  • Input voltage range: 85 - 264 V/AC
Nominal input voltage

100 - 240 V/AC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

12 V DC

Inputs

1

Input voltage

85 - 264 V AC

Input voltage (max.)

264 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

24 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 59 x 54 x 89 mm

Weight

170 g

Output voltage (max.)

15.5 V DC

Output voltage (min.)

10.5 V DC

Manufacturer part #

PEL 230/12-2

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

54 mm

Height

89 mm

Length

59 mm

IP20

Max. temperature

+55 °C

Min. temperature

-25 °C

Type

PEL 230/12-2

Efficiency

80 %

24 W

Output current (details)

2 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512654 BLOCK PEL 230/12-2 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:1 x Content 1 pc(s)

Description

DIN rail power supply belonging to Block's PEL series.

Applications
Primary switch mode power supply for the core task of voltage and current supply. Flat step profile optimised for installation in control panels in building automation.

Advantages
Stabilised and adjustable output voltage
DC OK signalling via LEDs
Parallel connection option
Service-friendly spring-loaded connector system
Panel installation on mounting rails

Standards
Primary switched mode power supply to UL 60950, UL 508
Safety: EN 61558-2-17, EN 60950 (SELV)
EMC: EN 61204-3

Certifications
UL/CSA 60950 recognised, UL508 listed, Germanischer Lloyd

Features

  • Adjustable output voltage (10.5 - 15.5 V)
  • LED status indicator
  • Idling and short circuit-proof
  • Thermal overload protection
  • Conforms to EN 61558, EN60950, UL 60950 and UL 508.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)