
Image similar
48 V/DC
RCCB
32 V DC
48 V DC
58 V DC
10 A
10 A
Adjustable
48 V DC
4 x
Push-in connector
(L x W x H) 91.5 x 45 x 90 mm
140 g
58 V DC
32 V DC
PM-0748-400-2
1 pc(s)
500000 h
Adjustable current output
45 mm
90 mm
91.5 mm
IP20
+70 °C
-25 °C
PM-0748-400-2
2 - 10 A adjustable
Datasheet 2206831 BLOCK PM-0748-400-2 RCCB 48 V DC 10 A No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions 2206831 BLOCK PM-0748-400-2 RCCB 48 V DC 10 A No. of outputs:4 x Content 1 pc(s)