Toroidal core transformer
18 V AC
833 mA
2 x
2 x
30 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 30/2x18
(Ø x H) 70 mm x 31 mm
2 x 18 V AC
Open
2 x 115 V
50 - 60 Hz
0.47 kg
1 pc(s)
A
31 mm
70 mm
4000 V
Yes
II (prepared)
+40 °C
30 VA
2 x 18 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710245 BLOCK RKD 30/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 30 VA 833 mA
Datasheet 710245 BLOCK RKD 30/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 30 VA 833 mA
User & Safety Instructions 710245 BLOCK RKD 30/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 30 VA 833 mA
Conformity certificate 710245 BLOCK RKD 30/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 30 VA 833 mA
Certificate 710245 BLOCK RKD 30/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 30 VA 833 mA