• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK RTE 160/2x12 Toroidal core transformer 160 VA 6.67 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Toroidal - safety / Isolation transformer

  • 6.67 A
  • 160 VA

Our service for you

  • Symbol image for BLOCK RTE 160/2x12 Toroidal core transformer 160 VA 6.67 A
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

Product type

Toroidal core transformer

Output voltage

12 V AC

Output current

6.67 A

160 VA

Input voltage

230 V

Standards

IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6

Connection

Open end cable

Type

RTE 160/2x12

Dim

(Ø x H) 107 mm x 50 mm

Design type

Open

Frequency

50 - 60 Hz

Weight

1.73 kg

Content

1 pc(s)

Insulation class

A

Height

50 mm

(Ø)

107 mm

Test voltage

4000 V

RoHS-compliant

Yes

Protection class

II (prepared)

Max. ambient temperature

+40 °C

160 VA

Output voltage

2 x 12 V

Input voltage

230 V

Fitting method

Central attachment by means of two flexible insulating discs, a metal plate and screw

Primary voltage

230 V

Documents & Downloads

Datasheet

Datasheet 710475 BLOCK RTE 160/2x12 Toroidal core transformer 160 VA 6.67 A

User & Safety Instructions

User & Safety Instructions 710475 BLOCK RTE 160/2x12 Toroidal core transformer 160 VA 6.67 A

Certificate

Certificate 710475 BLOCK RTE 160/2x12 Toroidal core transformer 160 VA 6.67 A

Description

Built-in, non-replaceable fuse for protection against thermal overload. High performance at low volume. Optimum Efficiency Double output voltage for series or parallel switching. Reinforced insulation between PRI and SEC. Very low magnetic field.

Scope of delivery

  • Two flexible insulating, 1 metal plate and screw

More interesting products

(*All information is plus legal VAT)