Image similar
Isolation transformer
115 V AC
2.17 A
2 x
1 x
500 VA
230 V AC
As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4
Screw terminal
176 mm
176 mm
283 mm
(L x W x H) 283 x 176 x 176 mm
2 x 115 V AC
Encapsulated, in the metal housing
1 x 230 V AC
50 - 60 Hz
9.10 kg
1 pc(s)
B
Screw fastening
VDE
Yes
I
TIM 500
+40 °C
92 %
2 x 115 V
230 V
230 V
Datasheet 1390905 BLOCK TIM 500 Isolation transformer 1 x 230 V AC 2 x 115 V AC 500 VA 2.17 A
User & Safety Instructions 1390905 BLOCK TIM 500 Isolation transformer 1 x 230 V AC 2 x 115 V AC 500 VA 2.17 A