Image similar
Isolation transformer
115 V AC
3.47 A
2 x
1 x
800 VA
230 V AC
As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4
Screw terminal
200 mm
166 mm
283 mm
(L x W x H) 283 x 200 x 166 mm
2 x 115 V AC
Encapsulated, in the metal housing
1 x 230 V AC
50 - 60 Hz
1 pc(s)
Screw fastening
VDE
Yes
I
TIM 800
+40 °C
94 %
2 x 115 V
230 V
230 V
Datasheet 1390906 BLOCK TIM 800 Isolation transformer 1 x 230 V AC 2 x 115 V AC 800 VA 3.47 A
User & Safety Instructions 1390906 BLOCK TIM 800 Isolation transformer 1 x 230 V AC 2 x 115 V AC 800 VA 3.47 A