• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK VCM 25/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 25 VA 4.16 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK VCM 25/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 25 VA 4.16 A

  • to N/A
  • Excellent size to power ratio
  • Vacuum resin moulded (self extinguishing to UL 94 V-0)
  • Mounting tabs on side of housing
  • Symbol image for BLOCK VCM 25/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 25 VA 4.16 A
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • 'ENEC 13' logo design on a black background.
  • Black logo featuring the letters 'XDF' in bold typeface, surrounded by a stylised frame with geometric shapes on the right.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

Product type

PCB mount transformer

Output voltage

6 V AC

Output voltage (number x voltage)

1 x 6 V AC

Output current

4.16 A

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

25 VA

Type

VCM 25/1/6

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.61 kg

Content

1 pc(s)

Insulation class

VDE=B, UL=105

Test voltage

500 V

Test mark

C-UL-US, ENEC 10 (VDE)

RoHS-compliant

Yes

Max. ambient temperature

+40 °C

Efficiency

82 %

25 VA

Output voltage

6 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 710813 BLOCK VCM 25/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 25 VA 4.16 A

User & Safety Instructions

User & Safety Instructions 710813 BLOCK VCM 25/1/6 PCB mount transformer 1 x 230 V 1 x 6 V AC 25 VA 4.16 A

Description

VCM One-way voltage

Hints

For more technical data on BLOCK's VCM 25/1/6 PCB transformer, please see its datasheet under 'downloadable documents'.