• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 654-AC4R-Set Laser range finder Case, 1/4" (6.3 mm) tripod adapter , 5/8" (15.8 mm) tripod adapter 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BMI Autocross Cross line laser red

  • Reading range - 30 m
  • Accuracy ± 3 mm

Technical specifications

Product type

Laser range finder

Max. reading range

30 m

Accuracy ±

3 mm

Units of measurement

mm

m

Functions

Non-stop reading

Power supply (details)

4x 1.5 V batteries type AA LR06

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 115 x 95 x 62 mm

Width

95 mm

Height

62 mm

Length

115 mm

Features

Case

1/4" (6.3 mm) tripod adapter

5/8" (15.8 mm) tripod adapter

Type

654-AC4R-Set

Documents & Downloads

Datasheet

Datasheet 2332534 BMI 654-AC4R-Set Laser range finder Case, 1/4" (6.3 mm) tripod adapter , 5/8" (15.8 mm) tripod adapter 30 m

User & Safety Instructions

User & Safety Instructions 2332534 BMI 654-AC4R-Set Laser range finder Case, 1/4" (6.3 mm) tripod adapter , 5/8" (15.8 mm) tripod adapter 30 m

Description

Features

  • Clearly visible red laser lines
  • Self-leveling cross line laser (pendulum)
  • Horizontal and vertical lines can be switched on separately
  • Multi-function adapter with magnet and tripod thread
  • Can also be used with receiver through pulsed laser diode
  • Can also be displayed by switching off the auto leveling also ''steething lines''
  • Opening angle 140° vertical and 120° horizontal
  • Self-leveling range +/- 3°
  • Automatic detection by flashing laser lines.
  • This text is machine translated.

Scope of delivery

  • Carrying case
  • Basic device
  • Multi-purpose adapter
  • Batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 413.99*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)