• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 760200 Workshop caliper 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Workshop caliper 200m

  • With locking screw or torque clamp
  • This text is machine translated.

Technical specifications

Product type

Workshop caliper

Reading range (max.)

200 mm

Reading

0.05 mm

Scale length (max.)

40 mm

Material

Steel

Material properties

rust-proof

Manufacturer's standards (no certificate)

Features

Incl. bag

Incl. set screw

Type

760200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953818 BMI 760200 Workshop caliper 200 mm

Description

Scope of delivery

  • In artificial leather case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)