• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 770200 Digital caliper 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digital caliper 200mm

  • With 11 mm large LCD display
  • Locking screw or torque clamp
  • This text is machine translated.

Technical specifications

Product type

Digital caliper

Reading range (max.)

200 mm

Reading

0.01 mm

Scale length (max.)

50 mm

Material

Steel

Material properties

rust-proof

Manufacturer's standards (no certificate)

Features

Incl. bag

Incl. set screw

Type

770200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953812 BMI 770200 Digital caliper 200 mm

Description

Scope of delivery

  • incl. Replacement battery, in plastic box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)