• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco P500 P500 Air purifier 72 m³ White, Black

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 575.00
-30 %
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BONECO P500

  • Air purification according to personal need: ALLERGY/BABY/SMOG
  • High cleaning performance: Air flow measured up to 258m3 per hour in CADR
  • Tested effectiveness: Air purification capacity measured in CADR
  • Whisper-quiet in operation
  • Easy to use with the remote control
  • Clear indication of the air quality in the living area

Technical specifications

  • Air flow: 300m³/h
  • Sound pressure: 31-60dBA
Product type

Air purifier

Cleaning power (max.)

295 m³/h

Suitable for rooms up to

72 m³

Features

LED status monitor

Timer mode

Remote control

Operating voltage

230 V

30 W

Factory colour

White

Black

Width

450 mm

Height

642 mm

Length

224 mm

Dim

(L x W x H) 224 x 450 x 642 mm

Weight

7350 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316579 Boneco P500 P500 Air purifier 72 m³ White, Black

Description

The air purifier P500 is a gem. It is not only a feast for the eyes in your home or at work, but it also cleans the air efficiently and in a way that meets your needs. Three filters designed according to your needs, act as active protective shields and catch the smallest particles in the air: «ALLERGY" filter for allergy sufferers, «BABY" filter for families with children and «SMOG" filter for city dwellers and smokers. As standard, the air purifier is equipped with the «ALLERGY" filter. THE BABY and SMOG filter can be obtained from the online shop.
An air cleaner filters the smallest particles and thus provides for clean room air. Thanks to our special filter package of HEPA and activated carbon filters, BONECO devices are able to remove allergens, bacteria, germs, dust, animal hair, mites, as well as smoke and odors from the air.

This text is machine translated.

Features

  • Air purification according to personal need: ALLERGY/BABY/SMOG
  • High cleaning performance: Air flow up to 258m3 per hour measured in CADR
  • tested effectiveness: Air cleaning capacity measured
  • whisper-quiet in operation in CADR
  • Easy handling with the remote control
  • Clear information on the air quality in the living area
  • ideal for children, families, allergy sufferers, smokers and dust-laden city houses
  • whisper-quiet in operation
  • Individual filter concept: Air purification according to personal need (ALLERGY/BABY/SMOG)
  • high cleaning performance
  • display of air quality
  • particle sensor for measuring air quality
  • AUTO MODE for automatic operation
  • SLEEP MODE for low-noise night mode
  • Reminder display for filter change
  • Timer for operating times as desired
  • Scented container for the use of essential oils
  • high-quality components with a long service life
  • is standard The «ALLERGY" filter

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)