• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ATPH 1850-0150 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 150 x 53.2 mm Aluminium, Acrylonitrile butadiene st

1/2
Product type
Desk casing
Material
Aluminium
Acrylonitrile butadiene styrene
IP rating
IP40
Width
150 mm
Height
53.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Recessed membrane keyboard surface in the upper part
  • Mounting grooves in the interior
  • Horizontally split profiles for simplified mounting
  • "Invisible" wall mounting as an accessory
  • The profiles have different slots as well as alternative usable screw channels for mounting printed circuit boards

Technical specifications

Product type

Desk casing

Features

Cover (black) (RAL 9005)

Material

Aluminium

Acrylonitrile butadiene styrene

IP40

Factory colour

Ecru

Black (RAL 9005)

Length

181.2 mm

Width

150 mm

Height

53.2 mm

Content

1 pc(s)

Dim

(L x W x H) 181.2 x 150 x 53.2 mm

RoHS-compliant

Yes

Weight

441 g

Depth

200 mm

Type

ATPH 1850-0150 ALU-TOPLINE_SET

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2384405 Bopla ATPH 1850-0150 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 150 x 53.2 mm Aluminium, Acrylonitrile butadiene st

User & Safety Instructions

User & Safety Instructions 2384405 Bopla ATPH 1850-0150 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 150 x 53.2 mm Aluminium, Acrylonitrile butadiene st

Download

Download 2384405 Bopla ATPH 1850-0150 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 150 x 53.2 mm Aluminium, Acrylonitrile butadiene st

Download 2384405 Bopla ATPH 1850-0150 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 150 x 53.2 mm Aluminium, Acrylonitrile butadiene st

Description

Due to the profile technology, this housing can be optimally adapted to individual requirements

This text is machine translated.

Features

  • Extruded profiles extruded profiles: Al mg Si 0.5 anodized
  • Plastic cover ABS

Scope of delivery

  • Housing profile, 2-part, 2 covers, 8 screws, 8 screw covers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)