• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla B 180806 PC-V0-7024 Bocube Gehäuse 96014124 Outdoor casing 191 x 80 x 60 Polycarbonate V0 Graphite grey (RAL 7024)

1/3
Product type
Outdoor casing
Material
Polycarbonate V0
IP rating
IP66
Width
80 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
  • All housings have a lowered surface in the cover for mounting membrane keypads
  • The lid is captive thanks to the hinge cap and ideal for use as a display case
  • Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
  • Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate V0

IP66

Factory colour

Graphite grey (RAL 7024)

Length

191 mm

Width

80 mm

Height

60 mm

Inside width

73.4 mm

Inside height

52 mm

Internal depth

154.4 mm

Content

1 pc(s)

Dim

(L x W x H) 191 x 80 x 60 mm

RoHS-compliant

Yes

Weight

185 g

Type

B 180806 PC-V0-7024 Bocube Gehäuse

Wireless charging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2384416 Bopla B 180806 PC-V0-7024 Bocube Gehäuse 96014124 Outdoor casing 191 x 80 x 60 Polycarbonate V0 Graphite grey (RAL 7024)

User & Safety Instructions

User & Safety Instructions 2384416 Bopla B 180806 PC-V0-7024 Bocube Gehäuse 96014124 Outdoor casing 191 x 80 x 60 Polycarbonate V0 Graphite grey (RAL 7024)

Download

Download 2384416 Bopla B 180806 PC-V0-7024 Bocube Gehäuse 96014124 Outdoor casing 191 x 80 x 60 Polycarbonate V0 Graphite grey (RAL 7024)

Download 2384416 Bopla B 180806 PC-V0-7024 Bocube Gehäuse 96014124 Outdoor casing 191 x 80 x 60 Polycarbonate V0 Graphite grey (RAL 7024)

Description

Unique innovative, versatile housing solution made of polycarbonate UL 94 V0

This text is machine translated.

Scope of delivery

  • Upper and lower part, hinge caps

Hints

The material PC UL 94 V0 is suitable for outdoor use (F1 listing according to UL 746C) and corresponds to the requirement set R 22 according to DIN EN 45545-2 of the hazard level HL8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.97*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)