
Highlights & Details
- Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
- All housings have a lowered surface in the cover for mounting membrane keypads
- The lid is captive thanks to the hinge cap and ideal for use as a display case
- Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
- Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
- Factory colour
Graphite grey (RAL 7024)
- Length
191 mm
- Width
80 mm
- Height
90 mm
- Inside width
72.9 mm
- Inside height
82 mm
- Internal depth
153.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 191 x 80 x 90 mm
- RoHS-compliant
Yes
- Weight
269 g
- Type
B 180809 PC-V0-7024 Bocube Gehäuse
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384418 Bopla B 180809 PC-V0-7024 Bocube Gehäuse 96014134 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 2384418 Bopla B 180809 PC-V0-7024 Bocube Gehäuse 96014134 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Graphite grey (RAL 7024)
Download
Download 2384418 Bopla B 180809 PC-V0-7024 Bocube Gehäuse 96014134 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Graphite grey (RAL 7024)
Download 2384418 Bopla B 180809 PC-V0-7024 Bocube Gehäuse 96014134 Outdoor casing 191 x 80 x 90 Polycarbonate V0 Graphite grey (RAL 7024)
Description
This text is machine translated.
Scope of delivery
- Upper and lower part, hinge caps
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 52.97*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































