• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla B 261704 ABS-7024 Bocube Gehäuse 96036344 Industrial-grade casing 271 x 170 x 40 Acrylonitrile butadiene styrene G

1/3
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
170 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
  • All housings have a lowered surface in the cover for mounting membrane keypads
  • The lid is captive thanks to the hinge cap and ideal for use as a display case
  • Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
  • Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Graphite grey (RAL 7024)

Length

271 mm

Width

170 mm

Height

40 mm

Inside width

163.8 mm

Inside height

31.5 mm

Internal depth

234.8 mm

Content

1 pc(s)

Dim

(L x W x H) 271 x 170 x 40 mm

RoHS-compliant

Yes

Weight

404 g

Type

B 261704 ABS-7024 Bocube Gehäuse

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2384475 Bopla B 261704 ABS-7024 Bocube Gehäuse 96036344 Industrial-grade casing 271 x 170 x 40 Acrylonitrile butadiene styrene G

User & Safety Instructions

User & Safety Instructions 2384475 Bopla B 261704 ABS-7024 Bocube Gehäuse 96036344 Industrial-grade casing 271 x 170 x 40 Acrylonitrile butadiene styrene G

Download

Download 2384475 Bopla B 261704 ABS-7024 Bocube Gehäuse 96036344 Industrial-grade casing 271 x 170 x 40 Acrylonitrile butadiene styrene G

Download 2384475 Bopla B 261704 ABS-7024 Bocube Gehäuse 96036344 Industrial-grade casing 271 x 170 x 40 Acrylonitrile butadiene styrene G

Description

Unique innovative, versatile housing solution made of ABS

This text is machine translated.

Scope of delivery

  • Upper and lower part, hinge caps

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.97*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)