
Highlights & Details
Bocube aluminum housing
- Captive lid
- Integrated hinge
- Prepared for pressure compensating elements
- This text is machine translated.
Technical specifications
- Product type
Industrial-grade casing
- Features
Built-in hinge
- Material
Aluminium
IP66
IP68
IP69
IK07
IK08
- Factory colour
Graphite grey (RAL 7024)
- Length
299 mm
- Width
173 mm
- Height
90 mm
- Inside width
163.5 mm
- Inside height
81.5 mm
- Internal depth
254.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 299 x 173 x 90 mm
- RoHS-compliant
Yes
- Depth
300 mm
- Type
BA 281709 F-7024
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1483234 Bopla BA 281709 F-7024 00126334 Industrial-grade casing 299 x 173 x 90 x 300 Aluminium Graphite grey (RAL 7024) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1483234 Bopla BA 281709 F-7024 00126334 Industrial-grade casing 299 x 173 x 90 x 300 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download
Download 1483234 Bopla BA 281709 F-7024 00126334 Industrial-grade casing 299 x 173 x 90 x 300 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download 1483234 Bopla BA 281709 F-7024 00126334 Industrial-grade casing 299 x 173 x 90 x 300 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Description
Scope of delivery
- Housing with hinge, mounting material, earthing screws.
Frequently Bought Together
(*All information is plus legal VAT)€ 192.97€ 189.97*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































