

Industrial-grade casing
Built-in hinge
Aluminium
IP66
IP68
IP69
IK07
IK08
Graphite grey (RAL 7024)
159 mm
128 mm
118.5 mm
53.5 mm
114.5 mm
1 pc(s)
(W x H x D) 159 x 128 x 60 mm
Yes
60 mm
Bocube Alu BA 141306
User & Safety Instructions 2594997 Bopla Bocube Alu BA 141306 00113224 Industrial-grade casing 159 x 128 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Information 2594997 Bopla Bocube Alu BA 141306 00113224 Industrial-grade casing 159 x 128 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download 2594997 Bopla Bocube Alu BA 141306 00113224 Industrial-grade casing 159 x 128 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)
€ 74.06€ 61.98*
The necessary accessories are required to use the article as described.