
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
80 mm
- Width
151 mm
- Height
60 mm
- Inside width
73.4 mm
- Inside height
52 mm
- Internal depth
114.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 151 x 60 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
Bocube B 140806 PC-V0-G-7024
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706814 Bopla Bocube B 140806 PC-V0-G-7024 96023124 Outdoor casing 80 x 151 x 60 x 200 Polycarbonate V0 Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 706814 Bopla Bocube B 140806 PC-V0-G-7024 96023124 Outdoor casing 80 x 151 x 60 x 200 Polycarbonate V0 Graphite grey (RAL 7024)
Download
Download 706814 Bopla Bocube B 140806 PC-V0-G-7024 96023124 Outdoor casing 80 x 151 x 60 x 200 Polycarbonate V0 Graphite grey (RAL 7024)
Download 706814 Bopla Bocube B 140806 PC-V0-G-7024 96023124 Outdoor casing 80 x 151 x 60 x 200 Polycarbonate V0 Graphite grey (RAL 7024)
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.
Frequently Bought Together
(*All information is plus legal VAT)€ 57.97*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































