
Highlights & Details
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
231 mm
- Height
90 mm
- Inside width
117.9 mm
- Inside height
82 mm
- Internal depth
194.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 231 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 221309 PC-V0-G-7035
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 706911 Bopla Bocube B 221309 PC-V0-G-7035 96025235 Outdoor casing 125 x 231 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706911 Bopla Bocube B 221309 PC-V0-G-7035 96025235 Outdoor casing 125 x 231 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 706911 Bopla Bocube B 221309 PC-V0-G-7035 96025235 Outdoor casing 125 x 231 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 706911 Bopla Bocube B 221309 PC-V0-G-7035 96025235 Outdoor casing 125 x 231 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 61.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































