• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla "BoVersa 48146403.HMT3" Industrial-grade casing (L x W x H) 258 x 140 x 66.5 mm Aluminium White 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IP68
Width
140 mm
Height
66.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BoVersa BOV-A KWL 211405-9003, SET, 258 x 140 x 66.5 mm, Aluminium, white, similar RAL 9003

  • Protection class IP66 / 68 (1.2 m - 2 h)
  • Impact strength: IK08
  • Temperature resistance: -30°C to 100°C.
  • Colour white similar. RAL 9003
  • Made from aluminum alloy
  • Upper part with foil surface, lower part with cooling ribs and wall brackets

Technical specifications

  • Flammability UL 94 V-2
Product type

Industrial-grade casing

Features

with bracket

with cooling fins

Material

Aluminium

IP66

IP68

Factory colour

White

Type

Closed design with flush-mounted lid

Length

258 mm

Width

140 mm

Height

66.5 mm

Dimensions

Außenmaße nach DIN ISO 2768-m

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 258 x 140 x 66.5 mm

Weight

450

Type

"BoVersa 48146403.HMT3"

Documents & Downloads

Datasheet

Datasheet 3720723 Bopla "BoVersa 48146403.HMT3" Industrial-grade casing (L x W x H) 258 x 140 x 66.5 mm Aluminium White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3720723 Bopla "BoVersa 48146403.HMT3" Industrial-grade casing (L x W x H) 258 x 140 x 66.5 mm Aluminium White 1 pc(s)

Description

The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.

This text is machine translated.

Scope of delivery

  • Housing lower sections
  • Cover
  • Cover screws (non-detachable)
  • Installation manual

More interesting products

(*All information is plus legal VAT)