• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla "BoVersa 48148605.HMT3" Industrial-grade casing (L x W x H) 323 x 185 x 76 mm Aluminium Black 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IP68
Width
185 mm
Height
76 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BoVersa BOV-a KWL 281906-9005, SET, 323 x 185 x 76mm, Aluminium, black, similar RAL 9005

  • Protection class IP66 / 68 (1.2 m - 2 h)
  • Impact strength: IK08
  • Temperature resistance: -30°C to 100°C.
  • Colour similar to black. RAL 9005
  • Made from aluminum alloy
  • Upper part with foil surface, lower part with cooling ribs and wall brackets

Technical specifications

Product type

Industrial-grade casing

Features

with bracket

with cooling fins

Material

Aluminium

IP66

IP68

Factory colour

Black

Length

323 mm

Width

185 mm

Height

76 mm

Compatible with (details)

Electronic components, outdoor applications, industrial controls

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 323 x 185 x 76 mm

Weight

2150 g

Type

"BoVersa 48148605.HMT3"

Documents & Downloads

Datasheet

Datasheet 3720726 Bopla "BoVersa 48148605.HMT3" Industrial-grade casing (L x W x H) 323 x 185 x 76 mm Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3720726 Bopla "BoVersa 48148605.HMT3" Industrial-grade casing (L x W x H) 323 x 185 x 76 mm Aluminium Black 1 pc(s)

Description

The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.

This text is machine translated.

Scope of delivery

  • Housing lower sections
  • Housing cover
  • Cover screws (stainless steel)
  • Gasket

More interesting products

(*All information is plus legal VAT)