• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoVersa 48324350.HMT1 Desktop case (L x W x H) 170 x 120 x 52 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)

1/2
Product type
Desktop case
Material
Polycarbonate (PC)
IP rating
IP68
Width
120 mm
Height
52 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desktop case

Material

Polycarbonate (PC)

IP68

Factory colour

Black (RAL 9005)

Length

170 mm

Width

120 mm

Height

52 mm

Content

1 pc(s)

Dim

(L x W x H) 170 x 120 x 52 mm

Type

BoVersa 48324350.HMT1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322905 Bopla BoVersa 48324350.HMT1 Desktop case (L x W x H) 170 x 120 x 52 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322905 Bopla BoVersa 48324350.HMT1 Desktop case (L x W x H) 170 x 120 x 52 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)

Information

Information 3322905 Bopla BoVersa 48324350.HMT1 Desktop case (L x W x H) 170 x 120 x 52 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)

Description

The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour similar to black. RAL 9005
Material: Polycarbonate
Crystal-clear top, lower part with open design cover

This text is machine translated.

More interesting products

(*All information is plus legal VAT)