• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoVersa 48438631.HMT1 Desktop case (L x W x H) 275 x 185 x 73 mm Polycarbonate (PC) White (RAL 9003) 1 pc(s)

1/2
Product type
Desktop case
Material
Polycarbonate (PC)
IP rating
IP68
Width
185 mm
Height
73 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desktop case

Material

Polycarbonate (PC)

IP68

Factory colour

White (RAL 9003)

Length

275 mm

Width

185 mm

Height

73 mm

Content

1 pc(s)

Dim

(L x W x H) 275 x 185 x 73 mm

Type

BoVersa 48438631.HMT1

Documents & Downloads

Datasheet

Datasheet 3322950 Bopla BoVersa 48438631.HMT1 Desktop case (L x W x H) 275 x 185 x 73 mm Polycarbonate (PC) White (RAL 9003) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322950 Bopla BoVersa 48438631.HMT1 Desktop case (L x W x H) 275 x 185 x 73 mm Polycarbonate (PC) White (RAL 9003) 1 pc(s)

Information

Information 3322950 Bopla BoVersa 48438631.HMT1 Desktop case (L x W x H) 275 x 185 x 73 mm Polycarbonate (PC) White (RAL 9003) 1 pc(s)

Description

The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour white similar. RAL 9003
Material: Polycarbonate
Translucent upper part, lower part with closed design cover

This text is machine translated.

More interesting products

(*All information is plus legal VAT)