
Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Bopla ELEGANT EG 2030 32203002 Electronics casing 200 x 112 x 30 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 200 x 112 x 30 mm
- Impact-resistant polystyrene
- IP40
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
112 mm
- Height
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 112 x 30 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
ELEGANT EG 2030
- Material (details)
Impact-resistant polystyrene
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541435 Bopla ELEGANT EG 2030 32203002 Electronics casing 200 x 112 x 30 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541435 Bopla ELEGANT EG 2030 32203002 Electronics casing 200 x 112 x 30 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 541435 Bopla ELEGANT EG 2030 32203002 Electronics casing 200 x 112 x 30 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 541435 Bopla ELEGANT EG 2030 32203002 Electronics casing 200 x 112 x 30 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
This case can be used both as a table case and a wall-mounted case.
Features
- There are stamped openings in the case's lower section for attachment to walls
- Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
- Lower section agate grey similar to RAL 7038.
































