
Highlights & Details
Bopla EUROMAS A 127 01127000 Industrial-grade casing 180 x 180 x 101 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 180 x 180 x 101 x 200mm external dimensions
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
180 mm
- Width
180 mm
- Height
101 mm
- Inside width
169 mm
- Inside height
92 mm
- Internal depth
138 mm
- Content
1 pc(s)
- Dim
(L x W x H) 180 x 180 x 101 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS A 127
- Material (details)
Aluminium
- Type
A 127
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533799 Bopla EUROMAS A 127 01127000 Industrial-grade casing 180 x 180 x 101 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533799 Bopla EUROMAS A 127 01127000 Industrial-grade casing 180 x 180 x 101 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 533799 Bopla EUROMAS A 127 01127000 Industrial-grade casing 180 x 180 x 101 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 533799 Bopla EUROMAS A 127 01127000 Industrial-grade casing 180 x 180 x 101 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 122.98€ 116.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































