
Highlights & Details
Euromas case
- (L x W x H) 200 x 120 x 57 mm
- ABS
- IP65
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
200 mm
- Width
120 mm
- Height
57 mm
- Inside width
113.2 mm
- Inside height
51 mm
- Internal depth
174.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 57 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS EM 214 F-LP
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535279 Bopla EUROMAS EM 214 F-LP 62214400 Outdoor casing 200 x 120 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535279 Bopla EUROMAS EM 214 F-LP 62214400 Outdoor casing 200 x 120 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535279 Bopla EUROMAS EM 214 F-LP 62214400 Outdoor casing 200 x 120 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
Download 535279 Bopla EUROMAS EM 214 F-LP 62214400 Outdoor casing 200 x 120 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 88.47€ 74.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































