
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Universal housing EM
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
87 mm
- Inside width
113 mm
- Inside height
81 mm
- Internal depth
96.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 87 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 227
Documents & Downloads
Datasheet
Datasheet 1388509 Bopla EUROMAS EM 227 62227000 Outdoor casing 122 x 120 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388509 Bopla EUROMAS EM 227 62227000 Outdoor casing 122 x 120 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388509 Bopla EUROMAS EM 227 62227000 Outdoor casing 122 x 120 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388509 Bopla EUROMAS EM 227 62227000 Outdoor casing 122 x 120 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 77.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































