
Highlights & Details
Euromas case
- (L x W x H) 160 x 80 x 87 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
160 mm
- Width
80 mm
- Height
87 mm
- Inside width
73 mm
- Inside height
81 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 87 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 231 F
- Material (details)
Polycarbonate
- Type
EM 231 F
Documents & Downloads
Datasheet
Datasheet 535416 Bopla EUROMAS EM 231 F 62231200 Outdoor casing 160 x 80 x 87 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535416 Bopla EUROMAS EM 231 F 62231200 Outdoor casing 160 x 80 x 87 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535416 Bopla EUROMAS EM 231 F 62231200 Outdoor casing 160 x 80 x 87 Polycarbonate (PC) Light grey 1 pc(s)
Download 535416 Bopla EUROMAS EM 231 F 62231200 Outdoor casing 160 x 80 x 87 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 78.47€ 74.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































