
Highlights & Details
Euromas case
- (L x W x H) 240 x 80 x 80 mm
- ABS
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
240 mm
- Width
80 mm
- Height
80 mm
- Inside width
73.3 mm
- Inside height
74 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 80 x 80 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 236 F-LP
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 535432 Bopla EUROMAS EM 236 F-LP 62236400 Outdoor casing 240 x 80 x 80 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535432 Bopla EUROMAS EM 236 F-LP 62236400 Outdoor casing 240 x 80 x 80 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535432 Bopla EUROMAS EM 236 F-LP 62236400 Outdoor casing 240 x 80 x 80 Polycarbonate (PC) Light grey 1 pc(s)
Download 535432 Bopla EUROMAS EM 236 F-LP 62236400 Outdoor casing 240 x 80 x 80 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 87.47€ 82.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































