
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
120 mm
- Height
102 mm
- Inside width
112.9 mm
- Inside height
96 mm
- Internal depth
214.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 120 x 102 mm
- RoHS-compliant
Yes
- Weight
498 g
- Depth
250 mm
- Type
EUROMAS EM 242
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388517 Bopla EUROMAS EM 242 62242000 Outdoor casing 240 x 120 x 102 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388517 Bopla EUROMAS EM 242 62242000 Outdoor casing 240 x 120 x 102 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388517 Bopla EUROMAS EM 242 62242000 Outdoor casing 240 x 120 x 102 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388517 Bopla EUROMAS EM 242 62242000 Outdoor casing 240 x 120 x 102 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 90.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































